Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLPQ3-250

DigiKey Part Number
492-2064-ND
Manufacturer
Manufacturer Product Number
PLPQ3-250
Description
LIGHT PIPE PNL 3MM SQ LPRO .250"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front
Datasheet
 Datasheet
EDA/CAD Models
PLPQ3-250 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Rigid
Series
Mounting Type
Panel Mount, Press Fit, Front
Packaging
Bag
Lens Style
Square with Domed Top
Part Status
Active
Lens Size
3.3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,92460 €92,46 €
Manufacturers Standard Package
Unit Price without VAT:0,92460 €
Unit Price with VAT:1,10027 €