
PLPQ2-5MM | |
|---|---|
DigiKey Part Number | 492-2040-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ2-5MM |
Description | LIGHT PIPE PNL 2MM SQ LOPRO 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ2-5MM Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Square with Domed Top |
Part Status Active | Lens Size 2.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,92460 € | 92,46 € |
| Unit Price without VAT: | 0,92460 € |
|---|---|
| Unit Price with VAT: | 1,10027 € |

