
PLPQ2-188 | |
|---|---|
DigiKey Part Number | 492-2033-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ2-188 |
Description | LIGHT PIPE PNL 2MM SQ LPRO .188" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ2-188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Square with Domed Top | |
Lens Size | 2.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 0,97370 € | 97,37 € |
| 500 | 0,84000 € | 420,00 € |
| 1.000 | 0,79637 € | 796,37 € |
| 2.000 | 0,75941 € | 1.518,82 € |
| 5.000 | 0,71911 € | 3.595,55 € |
| 10.000 | 0,69403 € | 6.940,30 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

