
PLPQ2-100-FF | |
|---|---|
DigiKey Part Number | 492-2046-ND |
Manufacturer | |
Manufacturer Product Number | PLPQ2-100-FF |
Description | LIGHT PIPE PNL 2MM SQUARE .100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPQ2-100-FF Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Square with Domed Top |
Part Status Active | Lens Size 2.4mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,26100 € | 12,61 € |
| 100 | 0,96160 € | 96,16 € |
| 500 | 0,82956 € | 414,78 € |
| 1.000 | 0,78647 € | 786,47 € |
| 2.000 | 0,74997 € | 1.499,94 € |
| 5.000 | 0,71017 € | 3.550,85 € |
| 10.000 | 0,68540 € | 6.854,00 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

