
PLPC3-8MM | |
|---|---|
DigiKey Part Number | 492-2014-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-8MM |
Description | LIGHT PIPE PNL MNT 3MM RND 8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-8MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,08000 € | 10,80 € |
| 100 | 0,81730 € | 81,73 € |
| 500 | 0,70116 € | 350,58 € |
| 1.000 | 0,66326 € | 663,26 € |
| 2.000 | 0,63114 € | 1.262,28 € |
| 5.000 | 0,59609 € | 2.980,45 € |
| 10.000 | 0,57428 € | 5.742,80 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


