
PLPC3-5MM | |
|---|---|
DigiKey Part Number | 492-2011-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-5MM |
Description | LIGHT PIPE PNL MNT 3MM RND 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-5MM Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,06700 € | 10,67 € |
| 100 | 0,80720 € | 80,72 € |
| 500 | 0,69244 € | 346,22 € |
| 1.000 | 0,65502 € | 655,02 € |
| 2.000 | 0,62329 € | 1.246,58 € |
| 5.000 | 0,58868 € | 2.943,40 € |
| 10.000 | 0,56714 € | 5.671,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

