
PLPC3-125 BE | |
|---|---|
DigiKey Part Number | 492-PLPC3-125BE-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-125 BE |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round |
Part Status Active | Lens Size 3.00mm |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18830 € | 118,83 € |
| Unit Price without VAT: | 1,18830 € |
|---|---|
| Unit Price with VAT: | 1,41408 € |

