
PLPC3-10MM | |
|---|---|
DigiKey Part Number | 492-2016-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-10MM |
Description | LIGHT PIPE PNL MNT 3MM RND 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC3-10MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44600 € | 14,46 € |
| 100 | 1,11130 € | 111,13 € |
| 500 | 0,96376 € | 481,88 € |
| 1.000 | 0,91567 € | 915,67 € |
| 2.000 | 0,87494 € | 1.749,88 € |
| 5.000 | 0,83054 € | 4.152,70 € |
| 10.000 | 0,80292 € | 8.029,20 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

