
PLPC3-100 RD | |
|---|---|
DigiKey Part Number | 492-PLPC3-100RD-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-100 RD |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,18830 € | 118,83 € |
| Unit Price without VAT: | 1,18830 € |
|---|---|
| Unit Price with VAT: | 1,41408 € |

