
PLPC3-100 BK | |
|---|---|
DigiKey Part Number | 492-PLPC3-100BK-ND |
Manufacturer | |
Manufacturer Product Number | PLPC3-100 BK |
Description | PRESS FIT, PANEL MOUNT LIGHT PIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,78370 € | 78,37 € |
| Unit Price without VAT: | 0,78370 € |
|---|---|
| Unit Price with VAT: | 0,93260 € |

