
PLPC2-7MM | |
|---|---|
DigiKey Part Number | 492-1998-ND |
Manufacturer | |
Manufacturer Product Number | PLPC2-7MM |
Description | LIGHT PIPE PNL MNT 2MM RND 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC2-7MM Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 2.3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,83000 € | 8,30 € |
| 100 | 0,62150 € | 62,15 € |
| 500 | 0,52886 € | 264,43 € |
| 1.000 | 0,49854 € | 498,54 € |
| 2.000 | 0,47284 € | 945,68 € |
| 5.000 | 0,44479 € | 2.223,95 € |
| 10.000 | 0,42732 € | 4.273,20 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

