
PLPC2-125 YW | |
|---|---|
DigiKey Part Number | 492-PLPC2-125YW-ND |
Manufacturer | |
Manufacturer Product Number | PLPC2-125 YW |
Description | LIGHT PIPE RIGID 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round |
Part Status Active | Lens Size 2.00mm |
Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,06460 € | 106,46 € |
| Unit Price without VAT: | 1,06460 € |
|---|---|
| Unit Price with VAT: | 1,26687 € |

