
PLPC1-6MM | |
|---|---|
DigiKey Part Number | 492-1982-ND |
Manufacturer | |
Manufacturer Product Number | PLPC1-6MM |
Description | LIGHT PIPE PNL MNT 1MM RND 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLPC1-6MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,40400 € | 14,04 € |
| 100 | 1,07800 € | 107,80 € |
| 500 | 0,93402 € | 467,01 € |
| 1.000 | 0,88708 € | 887,08 € |
| 2.000 | 0,84732 € | 1.694,64 € |
| 5.000 | 0,80398 € | 4.019,90 € |
| 10.000 | 0,77702 € | 7.770,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


