
PLP5-2-125-D54 | |
|---|---|
DigiKey Part Number | 492-PLP5-2-125-D54TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLP5-2-125-D54 |
Description | LED INDICATION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Rigid Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85040 € | 85,04 € |
| 200 | 0,79350 € | 158,70 € |
| 300 | 0,76433 € | 229,30 € |
| 500 | 0,73130 € | 365,65 € |
| 700 | 0,71163 € | 498,14 € |
| 1.000 | 0,69242 € | 692,42 € |
| 2.500 | 0,65000 € | 1.625,00 € |
| 5.000 | 0,62357 € | 3.117,85 € |
| 10.000 | 0,60122 € | 6.012,20 € |
| Unit Price without VAT: | 0,85040 € |
|---|---|
| Unit Price with VAT: | 1,01198 € |


