
PLP5-2-100 BE54 | |
|---|---|
DigiKey Part Number | 492-PLP5-2-100BE54-ND |
Manufacturer | |
Manufacturer Product Number | PLP5-2-100 BE54 |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm |
Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,86910 € | 86,91 € |
| Unit Price without VAT: | 0,86910 € |
|---|---|
| Unit Price with VAT: | 1,03423 € |

