
PLP1-830-F GN | |
|---|---|
DigiKey Part Number | 492-PLP1-830-FGN-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-830-F GN |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,81460 € | 81,46 € |
| Unit Price without VAT: | 0,81460 € |
|---|---|
| Unit Price with VAT: | 0,96937 € |

