
PLP1-750 | |
|---|---|
DigiKey Part Number | 492-1151-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-750 |
Description | LIGHT PIPE .750" ROUND PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-750 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,46400 € | 4,64 € |
| 100 | 0,33860 € | 33,86 € |
| 500 | 0,28252 € | 141,26 € |
| 1.000 | 0,26411 € | 264,11 € |
| 2.000 | 0,24849 € | 496,98 € |
| 5.000 | 0,23141 € | 1.157,05 € |
| 10.000 | 0,22075 € | 2.207,50 € |
| 25.000 | 0,20914 € | 5.228,50 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

