
PLP1-625 | |
|---|---|
DigiKey Part Number | 492-1338-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-625 |
Description | LIGHT PIPE .625" ROUND PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,81400 € | 8,14 € |
| 100 | 0,60830 € | 60,83 € |
| 500 | 0,51696 € | 258,48 € |
| 1.000 | 0,48712 € | 487,12 € |
| 2.000 | 0,46180 € | 923,60 € |
| 5.000 | 0,43417 € | 2.170,85 € |
| 10.000 | 0,41697 € | 4.169,70 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

