
PLP1-3MM | |
|---|---|
DigiKey Part Number | 492-2094-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-3MM |
Description | LIGHT PIPE PNL REAR 3MM RND 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-3MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,58490 € | 58,49 € |
| 500 | 0,49708 € | 248,54 € |
| 1.000 | 0,46838 € | 468,38 € |
| 2.000 | 0,44404 € | 888,08 € |
| 5.000 | 0,41748 € | 2.087,40 € |
| 10.000 | 0,40093 € | 4.009,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

