
PLP1-2.5MM-FS | |
|---|---|
DigiKey Part Number | 492-2145-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-2.5MM-FS |
Description | LIGHT PIPE PNL 3MM SMOKED 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-2.5MM-FS Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3mm |
Color Smoke, Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,63600 € | 63,60 € |
| Unit Price without VAT: | 0,63600 € |
|---|---|
| Unit Price with VAT: | 0,75684 € |

