
PLP1-2.5MM-FD | |
|---|---|
DigiKey Part Number | 492-2129-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-2.5MM-FD |
Description | LIGHT PIPE PNL 3MM DFF FLAT2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-2.5MM-FD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,89200 € | 8,92 € |
| 100 | 0,66970 € | 66,97 € |
| 500 | 0,57100 € | 285,50 € |
| 1.000 | 0,53871 € | 538,71 € |
| 2.000 | 0,51135 € | 1.022,70 € |
| 5.000 | 0,48148 € | 2.407,40 € |
| 10.000 | 0,46289 € | 4.628,90 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

