
PLP1-188-F | |
|---|---|
DigiKey Part Number | 492-2113-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-188-F |
Description | LIGHT PIPE PNL 3MM FLAT 0.188" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-188-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,34290 € | 34,29 € |
| 500 | 0,28608 € | 143,04 € |
| 1.000 | 0,26744 € | 267,44 € |
| 2.000 | 0,25162 € | 503,24 € |
| 5.000 | 0,23432 € | 1.171,60 € |
| 10.000 | 0,22353 € | 2.235,30 € |
| 25.000 | 0,21177 € | 5.294,25 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |


