Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP1-125-FS

DigiKey Part Number
492-2144-ND
Manufacturer
Manufacturer Product Number
PLP1-125-FS
Description
LIGHT PIPE PNL 3MM SMOKED 0.125"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Smoke, Diffused Rigid Panel Mount, Press Fit, Rear
EDA/CAD Models
PLP1-125-FS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Smoke, Diffused
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Flat Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,64400 €64,40 €
Manufacturers Standard Package
Unit Price without VAT:0,64400 €
Unit Price with VAT:0,76636 €