
PLP1-100-D | |
|---|---|
DigiKey Part Number | 492-2123-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-100-D |
Description | LIGHT PIPE PNL 3MM DIFF 0.100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single White Diffused Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-100-D Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm |
Color White Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,88100 € | 8,81 € |
| 100 | 0,66140 € | 66,14 € |
| 500 | 0,56390 € | 281,95 € |
| 1.000 | 0,53201 € | 532,01 € |
| 2.000 | 0,50499 € | 1.009,98 € |
| 5.000 | 0,47549 € | 2.377,45 € |
| 10.000 | 0,45713 € | 4.571,30 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

