
ORFLP3-RED | |
|---|---|
DigiKey Part Number | 492-ORFLP3-RED-ND |
Manufacturer | |
Manufacturer Product Number | ORFLP3-RED |
Description | LIGHT PIPE FLEXIBLE .505" 2.70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 0.505" (12.82mm) Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 0.505" (12.82mm) | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56540 € | 156,54 € |
| Unit Price without VAT: | 1,56540 € |
|---|---|
| Unit Price with VAT: | 1,86283 € |

