
ORFLP2-RB | |
|---|---|
DigiKey Part Number | ORFLP2-RB-ND |
Manufacturer | |
Manufacturer Product Number | ORFLP2-RB |
Description | ORCA LIGHT PIPE ADAPTER 2MM RED/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue, Red Flexible 0.08" (2.00mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | ORFLP2-RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue, Red | |
Configuration | Single | |
Type | Flexible 0.08" (2.00mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,56110 € | 256,11 € |
| Unit Price without VAT: | 2,56110 € |
|---|---|
| Unit Price with VAT: | 3,04771 € |

