
ORFLP1-YLW | |
|---|---|
DigiKey Part Number | ORFLP1-YLW-ND |
Manufacturer | |
Manufacturer Product Number | ORFLP1-YLW |
Description | ORCA LIGHT PIPE ADAPTER 1MM YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Yellow Flexible 0.04" (1.00mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | ORFLP1-YLW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Configuration | Single | |
Type | Flexible 0.04" (1.00mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 1.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,55830 € | 155,83 € |
| Unit Price without VAT: | 1,55830 € |
|---|---|
| Unit Price with VAT: | 1,85438 € |

