
OR4-7.5-RGB-F5P-2 | |
|---|---|
DigiKey Part Number | 492-OR4-7.5-RGB-F5P-2-ND |
Manufacturer | |
Manufacturer Product Number | OR4-7.5-RGB-F5P-2 |
Description | LIGHT PIPE FLEXIBLE 7.5" 5.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 7.5" (190.5mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 7.5" (190.5mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 5.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,55250 € | 555,25 € |
| Unit Price without VAT: | 5,55250 € |
|---|---|
| Unit Price with VAT: | 6,60748 € |

