
OR4-6.0-WHT-F9PZ67PR | |
|---|---|
DigiKey Part Number | 492-OR4-6.0-WHT-F9PZ67PR-ND |
Manufacturer | |
Manufacturer Product Number | OR4-6.0-WHT-F9PZ67PR |
Description | LIGHT PIPE FLEXIBLE 6" 9.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 9.10mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24810 € | 424,81 € |
| Unit Price without VAT: | 4,24810 € |
|---|---|
| Unit Price with VAT: | 5,05524 € |

