
OR4-4.0-WHT-F7P-2 | |
|---|---|
DigiKey Part Number | 492-OR4-4.0-WHT-F7P-2-ND |
Manufacturer | |
Manufacturer Product Number | OR4-4.0-WHT-F7P-2 |
Description | LIGHT PIPE FLEXIBLE 4" 7.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 4" (101.6mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,37270 € | 337,27 € |
| Unit Price without VAT: | 3,37270 € |
|---|---|
| Unit Price with VAT: | 4,01351 € |

