
OR4-4.0-RGB-F5P-4 | |
|---|---|
DigiKey Part Number | 492-OR4-4.0-RGB-F5P-4-ND |
Manufacturer | |
Manufacturer Product Number | OR4-4.0-RGB-F5P-4 |
Description | LIGHT PIPE FLEXIBLE 4" 5.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 4" (101.6mm) - Fiber Optic Board/Panel Mount, Press Fit |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 4" (101.6mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round |
Part Status Active | Lens Size 5.10mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,08080 € | 508,08 € |
| Unit Price without VAT: | 5,08080 € |
|---|---|
| Unit Price with VAT: | 6,04615 € |

