
OR3-6.0-RGB-F6PD67PR-9 | |
|---|---|
DigiKey Part Number | 492-OR3-6.0-RGB-F6PD67PR-9-ND |
Manufacturer | |
Manufacturer Product Number | OR3-6.0-RGB-F6PD67PR-9 |
Description | LIGHT PIPE FLEXIBLE 6" 5.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,13750 € | 513,75 € |
| Unit Price without VAT: | 5,13750 € |
|---|---|
| Unit Price with VAT: | 6,11363 € |

