
OR2-6.0-RB-F6PD67PR-4 | |
|---|---|
DigiKey Part Number | 492-OR2-6.0-RB-F6PD67PR-4-ND |
Manufacturer | |
Manufacturer Product Number | OR2-6.0-RB-F6PD67PR-4 |
Description | LIGHT PIPE FLEXIBLE 6" 5.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.8mm |
Color Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,91830 € | 391,83 € |
| Unit Price without VAT: | 3,91830 € |
|---|---|
| Unit Price with VAT: | 4,66278 € |

