
OR1-6.0-RGB-F7P-9 | |
|---|---|
DigiKey Part Number | 492-OR1-6.0-RGB-F7P-9-ND |
Manufacturer | |
Manufacturer Product Number | OR1-6.0-RGB-F7P-9 |
Description | LIGHT PIPE FLEXIBLE 6" 7.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 6" (152.4mm) - Fiber Optic |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bulk | Lens Style Round |
Part Status Active | Lens Size 7.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,24210 € | 524,21 € |
| Unit Price without VAT: | 5,24210 € |
|---|---|
| Unit Price with VAT: | 6,23810 € |

