
NTM-650 | |
|---|---|
DigiKey Part Number | NTM-650-ND |
Manufacturer | |
Manufacturer Product Number | NTM-650 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.650" (16.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | NTM-650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.650" (16.51mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,26650 € | 26,65 € |
| 500 | 0,22084 € | 110,42 € |
| 1.000 | 0,20582 € | 205,82 € |
| 2.000 | 0,19307 € | 386,14 € |
| 5.000 | 0,17911 € | 895,55 € |
| 10.000 | 0,17040 € | 1.704,00 € |
| 25.000 | 0,16090 € | 4.022,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



