
NTM-310 | |
|---|---|
DigiKey Part Number | NTM-310-ND |
Manufacturer | |
Manufacturer Product Number | NTM-310 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.310" (7.87mm) |
Datasheet | Datasheet |
EDA/CAD Models | NTM-310 Models |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.310" (7.87mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 465-310 | Bivar Inc. | 0 | 465-310-ND | 0,23240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,22700 € | 22,70 € |
| Unit Price without VAT: | 0,22700 € |
|---|---|
| Unit Price with VAT: | 0,27013 € |


