
NTM-280 | |
|---|---|
DigiKey Part Number | NTM-280-ND |
Manufacturer | |
Manufacturer Product Number | NTM-280 |
Description | LED HOLDER T1T1 3/4 NYL NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Natural Nylon 0.280" (7.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | NTM-280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Natural | |
Length | 0.280" (7.11mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 $ | 0,56 $ |
| 10 | 0,38600 $ | 3,86 $ |
| 100 | 0,27780 $ | 27,78 $ |
| 500 | 0,22910 $ | 114,55 $ |
| 1.000 | 0,21308 $ | 213,08 $ |
| 2.000 | 0,19947 $ | 398,94 $ |
| 5.000 | 0,18457 $ | 922,85 $ |
| 10.000 | 0,17527 $ | 1.752,70 $ |
| 25.000 | 0,16512 $ | 4.128,00 $ |
| Unit Price without VAT: | 0,56000 $ |
|---|---|
| Unit Price with VAT: | 0,66640 $ |

