
N-800-2 | |
|---|---|
DigiKey Part Number | 492-1011-ND |
Manufacturer | |
Manufacturer Product Number | N-800-2 |
Description | CARD GUIDE NAR 8.0X0.078" NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 8.000" (203.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | N-800-2 Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 8.000" (203.20mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,49330 € | 49,33 € |
| Unit Price without VAT: | 0,49330 € |
|---|---|
| Unit Price with VAT: | 0,58703 € |

