
N-550-2-CI | |
|---|---|
DigiKey Part Number | N-550-2-CI-ND |
Manufacturer | |
Manufacturer Product Number | N-550-2-CI |
Description | CARD GUIDE NAR 5.5X0.078" NAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | N-550-2-CI Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 5.500" (139.70mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06260 € | 1.062,60 € |
| Unit Price without VAT: | 1,06260 € |
|---|---|
| Unit Price with VAT: | 1,26449 € |

