
N-350-2 | |
|---|---|
DigiKey Part Number | 492-1835-ND |
Manufacturer | |
Manufacturer Product Number | N-350-2 |
Description | CARD GUIDE NAR 3.5X0.078" NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.500" (88.90mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | N-350-2 Models |
Category | Part Status Active |
Manufacturer Bivar Inc. | Accessory Type Nylon, Snap-In Mount, 3.500" (88.90mm) |
Series | For Use With/Related Products 1/16" (1.6mm) Thick PC Boards |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,35020 € | 35,02 € |
| 300 | 0,32403 € | 97,21 € |
| 500 | 0,31254 € | 156,27 € |
| 1.000 | 0,29762 € | 297,62 € |
| 2.500 | 0,27898 € | 697,45 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

