
MSB4.0-35SP | |
|---|---|
DigiKey Part Number | MSB4.0-35SP-ND |
Manufacturer | |
Manufacturer Product Number | MSB4.0-35SP |
Description | HEX STANDOFF M4 NYLON 35MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 1.378" (35.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSB4.0-35SP Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 1.378" (35.00mm) |
Packaging Bag | Length - Overall 1.634" (41.50mm) |
Part Status Obsolete | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |

