
MSB4.0-27SP | |
|---|---|
DigiKey Part Number | MSB4.0-27SP-ND |
Manufacturer | |
Manufacturer Product Number | MSB4.0-27SP |
Description | HEX STANDOFF M4 NYLON 1 1/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 1.063" (27.00mm) 1 1/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSB4.0-27SP Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.276" (7.01mm) Hex |
Series | Between Board Height 1.063" (27.00mm) 1 1/16" |
Packaging Bag | Length - Overall 1.319" (33.50mm) |
Part Status Obsolete | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |

