
MSB4.0-06SP | |
|---|---|
DigiKey Part Number | MSB4.0-06SP-ND |
Manufacturer | |
Manufacturer Product Number | MSB4.0-06SP |
Description | HEX STANDOFF M4 NYLON 6MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.236" (6.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSB4.0-06SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.492" (12.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |

