
MSB3.0-11SP | |
|---|---|
DigiKey Part Number | MSB3.0-11SP-ND |
Manufacturer | |
Manufacturer Product Number | MSB3.0-11SP |
Description | HEX STANDOFF M3 NYLON 11MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.433" (11.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MSB3.0-11SP Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.114" (2.90mm) |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bag | Between Board Height 0.433" (11.00mm) |
Part Status Obsolete | Length - Overall 0.669" (17.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female | Base Product Number |

