
MPR6-3RD24V | |
|---|---|
DigiKey Part Number | MPR6-3RD24V-ND |
Manufacturer | |
Manufacturer Product Number | MPR6-3RD24V |
Description | PNL IND RED DIFF SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Red Diffused 45° 24V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | MPR6-3RD24V Models |
Category | Panel Cutout Dimensions 0.23" (5.84mm) |
Manufacturer Bivar Inc. | Lens Style Round with Flat Top |
Series | Millicandela Rating 310mcd |
Packaging Bag | Wavelength - Peak 625nm |
Part Status Active | Viewing Angle 45° |
Lamp Color Red | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP54 |
Voltage 24V | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,57340 € | 457,34 € |
| Unit Price without VAT: | 4,57340 € |
|---|---|
| Unit Price with VAT: | 5,44235 € |

