Similar

MPR6-3GD220V | |
|---|---|
DigiKey Part Number | MPR6-3GD220V-ND |
Manufacturer | |
Manufacturer Product Number | MPR6-3GD220V |
Description | PNL IND GREEN DIFF SOLDER LUG |
Customer Reference | |
Detailed Description | Panel Indicator Green Diffused 45° 220V Solder Lug |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.23" (5.84mm) |
Series | Lens Style Round with Flat Top |
Packaging Bag | Millicandela Rating 80mcd |
Part Status Obsolete | Wavelength - Peak 525nm |
Lamp Color Green | Viewing Angle 45° |
Lens Transparency Diffused | Termination Style Solder Lug |
Voltage 220V | Ingress Protection IP54 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR8-3GD220V | Bivar Inc. | 0 | MPR8-3GD220V-ND | 5,20460 € | Similar |

