MPR5YT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: 1,46890 €
Datasheet
Image for MPR5YT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR5YT

DigiKey Part Number
MPR5YT-ND
Manufacturer
Manufacturer Product Number
MPR5YT
Description
LED PNL IND YELLOW CLEAR 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Clear 35° 2V 30mA
Datasheet
 Datasheet
EDA/CAD Models
MPR5YT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Bivar Inc.
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Tray
Panel Cutout Dimensions
0.32" (8.13mm)
Part Status
Active
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Yellow
Millicandela Rating
40mcd
Lens Color
Yellow
Wavelength - Peak
590nm
Lens Transparency
Clear
Viewing Angle
35°
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPC5YTBivar Inc.0MPC5YT-ND1,46890 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,46890 €146,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,46890 €
Unit Price with VAT:1,74799 €