Similar

MPR5YC | |
|---|---|
DigiKey Part Number | MPR5YC-ND |
Manufacturer | |
Manufacturer Product Number | MPR5YC |
Description | LED PNL IND YELLOW CLEAR 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 35° 2V 30mA |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Millicandela Rating 40mcd |
Lens Color Colorless | Wavelength - Peak 590nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR5YDW12.0 | Bivar Inc. | 85 | 492-1577-ND | 4,18000 € | Similar |


