
MPR5URC | |
|---|---|
DigiKey Part Number | MPR5URC-ND |
Manufacturer | |
Manufacturer Product Number | MPR5URC |
Description | LED PNL IND RED CLEAR 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 30° 1.7V 20mA |
Datasheet | Datasheet |
Category | Voltage 1.7V |
Manufacturer Bivar Inc. | Current 20mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.32" (8.13mm) |
Type LED | Lens Size 5mm, T-1 3/4 |
Lamp Color Red | Lens Style Round with Domed Top |
Lens Color Colorless | Millicandela Rating 400mcd |
Lens Transparency Clear | Wavelength - Peak 645nm |
Ratings Vf (Typ), If (Max) | Viewing Angle 30° |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR5RD | Bivar Inc. | 0 | 492-1574-ND | 2,66000 € | Similar |


