
MPR5RT | |
|---|---|
DigiKey Part Number | MPR5RT-ND |
Manufacturer | |
Manufacturer Product Number | MPR5RT |
Description | LED PNL IND RED CLEAR 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 35° 2.1V 20mA |
Datasheet | Datasheet |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 2mcd |
Lens Color Red | Wavelength - Peak 700nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR5RD | Bivar Inc. | 0 | 492-1574-ND | 2,64000 € | Similar |


